833-024-541-212

Heilind Number:EDA833-024-541-212
Manufacturer:EDAC
Manufacturer Number:833-024-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient data transmission. With a double-row configuration and 24 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The vibrant green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Whether for professional projects or DIY enthusiasts, it guarantees a hassle-free installation with its straight mount orientation and precise .2-inch row spacing. Trust in its 3A amperage rating and build with confidence, knowing that your connections are in good hands. Explore our range of connectors and elevate your PCB assembly experience.