833-024-541-603

Heilind Number:EDA833-024-541-603
Manufacturer:EDAC
Manufacturer Number:833-024-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-603

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green color, it offers seamless integration and reliable performance. With an amperage of 3A, this connector is designed to meet your power needs efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Boasting a single row design with 24 positions, it allows for easy and efficient connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this high-quality Card Edge Connector.