833-024-541-803

Heilind Number:EDA833-024-541-803
Manufacturer:EDAC
Manufacturer Number:833-024-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With an amperage rating of 3 A, it ensures reliable power transmission in demanding applications. The connector boasts two rows of copper alloy contacts, offering a total of 24 positions with a pitch of .156 inches. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your electronic setups with this essential component, a must-have in the world of PCB connectors.