833-024-541-804

Heilind Number:EDA833-024-541-804
Manufacturer:EDAC
Manufacturer Number:833-024-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is as visually striking as it is functional. With an amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it offers seamless integration within your PCB setup. With 24 positions available, you can easily accommodate multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C ensures performance in diverse environments. Trust in this essential component for your connectivity needs.