833-024-541-808

Heilind Number:EDA833-024-541-808
Manufacturer:EDAC
Manufacturer Number:833-024-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate 24 positions with a 3A amperage rating, perfect for efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any setting. Upgrade your setup with this essential component from our range of PCB connectors.