833-024-541-812

Heilind Number:EDA833-024-541-812
Manufacturer:EDAC
Manufacturer Number:833-024-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green-hued connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for a total of 24 positions. Its straight mount orientation and compact design make it ideal for a variety of board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Elevate your electronic assemblies with this essential component, a testament to our commitment to quality and innovation.