833-024-542-112

Heilind Number:EDA833-024-542-112
Manufacturer:EDAC
Manufacturer Number:833-024-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-542-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for high performance, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a compact pitch of .156 inches, it offers 24 positions for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector, perfect for high-speed data transfer and power delivery applications.