833-024-542-201

Heilind Number:EDA833-024-542-201
Manufacturer:EDAC
Manufacturer Number:833-024-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With dual rows and a total of 24 positions, it offers ample connectivity options for your circuit boards. Crafted with precision, the contacts feature Copper Alloy construction for optimal conductivity. The .156-inch pitch and .2-inch row spacing deliver efficient signal transmission. Whether you require straight mounting orientation or a reliable amperage of 3 A, this connector meets your needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance and longevity, making it an essential component in your PCB assembly. Explore our range of connectors for seamless board-to-board integration.