833-024-542-604

Heilind Number:EDA833-024-542-604
Manufacturer:EDAC
Manufacturer Number:833-024-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. The contact material, Copper Alloy, provides excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Experience uninterrupted performance with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Ideal for professional applications, this green connector is a must-have for your PCB assembly needs.