833-024-542-802

Heilind Number:EDA833-024-542-802
Manufacturer:EDAC
Manufacturer Number:833-024-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-542-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also ensures reliable performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of contacts made of Copper Alloy, it offers 24 positions for efficient data transfer. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise connection on the board. The straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105 °C makes it suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.