833-024-542-803

Heilind Number:EDA833-024-542-803
Manufacturer:EDAC
Manufacturer Number:833-024-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-542-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in vibrant green. Designed for optimal functionality, it features a double-row layout with 24 positions, ideal for secure and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and seamless integration. Its straight mount orientation allows for easy installation, catering to various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Explore its versatility in our extensive range of PCB connectors.