833-024-544-103

Heilind Number:EDA833-024-544-103
Manufacturer:EDAC
Manufacturer Number:833-024-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-544-103

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring efficient data transfer. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee durability and reliable conductivity. The .156-inch pitch and .2-inch row spacing make it suitable for a wide range of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in our quality engineering to optimize your system's connectivity.