833-024-544-201

Heilind Number:EDA833-024-544-201
Manufacturer:EDAC
Manufacturer Number:833-024-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row layout and 24 positions, it offers ample functionality for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide optimal compatibility for your board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your setup with this essential component for enhanced performance and durability.