833-024-544-203

Heilind Number:EDA833-024-544-203
Manufacturer:EDAC
Manufacturer Number:833-024-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-544-203

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures robust and secure connections. With two rows and 24 positions, it provides ample space for your board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mounting orientation, it's perfect for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliable functionality even in harsh environments. Explore seamless connectivity solutions with our Card Edge Connector.