833-024-555-201

Heilind Number:EDA833-024-555-201
Manufacturer:EDAC
Manufacturer Number:833-024-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this green connector features 24 positions across 2 rows, ensuring ample connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Trust in this straight-mount connector for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.