833-024-555-202

Heilind Number:EDA833-024-555-202
Manufacturer:EDAC
Manufacturer Number:833-024-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-202

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in demanding environments. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it is compatible with a wide range of applications. Its straight mount orientation simplifies installation, and the operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your connectivity solutions with this high-quality Card Edge Connector.