833-024-555-212

Heilind Number:EDA833-024-555-212
Manufacturer:EDAC
Manufacturer Number:833-024-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in seamlessly linking circuit boards. Designed for high-performance applications, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in demanding environments. With a sleek green finish, it not only stands out visually but also signifies its compliance with industry standards. Its dual-row configuration, featuring 24 copper alloy contact positions, facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Trust in its quality to streamline your board-to-board connections seamlessly.