833-024-555-802

Heilind Number:EDA833-024-555-802
Manufacturer:EDAC
Manufacturer Number:833-024-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and boasting a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With two rows of copper alloy contacts offering a total of 24 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mounting orientation, it facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your circuit board connections with this essential component.