833-024-555-804

Heilind Number:EDA833-024-555-804
Manufacturer:EDAC
Manufacturer Number:833-024-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a range of environments. With 24 positions and a pitch of .156 inches, this connector facilitates seamless board-to-board connections. Each contact is made from high-quality Copper Alloy, capable of handling up to 3A of current. Designed for straight mounting orientation, it offers easy installation. Engineered for efficiency, this connector operates smoothly in temperatures ranging from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.