833-024-555-807

Heilind Number:EDA833-024-555-807
Manufacturer:EDAC
Manufacturer Number:833-024-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts offer seamless connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy integration. Boasting 24 positions, it provides ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Explore the possibilities with this essential component for your board-to-board PCB connections.