833-024-555-812

Heilind Number:EDA833-024-555-812
Manufacturer:EDAC
Manufacturer Number:833-024-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-555-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A, meeting your high-performance needs. The .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the 24 positions allow for seamless board-to-board connections. Whether in straight orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality in various applications. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.