833-024-556-201

Heilind Number:EDA833-024-556-201
Manufacturer:EDAC
Manufacturer Number:833-024-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that stands out on your PCB. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, each with 24 positions, provide ample space for secure connections. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for straight or right-angle mounting, its versatile design accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance in any environment. Upgrade your connectivity solutions with this essential component.