833-024-556-202

Heilind Number:EDA833-024-556-202
Manufacturer:EDAC
Manufacturer Number:833-024-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-202

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and features a durable UL 94V-0 Thermoplastic Polyester housing. With a double row layout and a total of 24 positions, it offers ample space for secure connections. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on a personal project or a professional endeavor, this Card Edge Connector is a must-have for seamless electronic interactions.