833-024-556-203

Heilind Number:EDA833-024-556-203
Manufacturer:EDAC
Manufacturer Number:833-024-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts impressive specifications. With an amperage capacity of 3A and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power transmission. Its dual-row design with 24 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide compatibility with a wide range of devices, and the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.