833-024-556-208

Heilind Number:EDA833-024-556-208
Manufacturer:EDAC
Manufacturer Number:833-024-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 24 positions and offers a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability in operation. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Whether for data or power applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this green Card Edge Connector.