833-024-556-212

Heilind Number:EDA833-024-556-212
Manufacturer:EDAC
Manufacturer Number:833-024-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures easy identification. With a robust amperage rating of 3 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Its dual-row design with 24 positions allows for seamless and efficient connections. Crafted with Copper Alloy contacts, it ensures excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you need straight or right-angle mounting, this connector offers versatility to suit your application. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component.