833-024-556-802

Heilind Number:EDA833-024-556-802
Manufacturer:EDAC
Manufacturer Number:833-024-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connection. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With 24 positions spread across 2 rows, it offers ample room for multiple connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Its straight mount orientation makes installation a breeze, making it a must-have component for any project requiring dependable PCB connectivity. Upgrade your setup with our Card Edge Connector today.