833-024-556-803

Heilind Number:EDA833-024-556-803
Manufacturer:EDAC
Manufacturer Number:833-024-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. In a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates reliable data transmission with 24 positions available. The straight mount orientation and a row spacing of .2 inches offer easy installation, while its 3A amperage rating guarantees efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore its versatility in our PCB Connectors collection under the Board To Board PCB Connectors category.