833-024-556-808

Heilind Number:EDA833-024-556-808
Manufacturer:EDAC
Manufacturer Number:833-024-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green hue and boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a 3A amperage rating and Copper Alloy contact material, it offers optimal power transmission. The connector's double-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates up to 24 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.