833-024-556-812

Heilind Number:EDA833-024-556-812
Manufacturer:EDAC
Manufacturer Number:833-024-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring reliability and safety in your electronic systems. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB assembly. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation enables easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your circuitry with this essential component, a must-have in any engineer's toolkit.