833-024-558-101

Heilind Number:EDA833-024-558-101
Manufacturer:EDAC
Manufacturer Number:833-024-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-101

Detailed Description

Upgrade connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for high performance, this connector offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 24 positions, it facilitates seamless board-to-board connections. The copper alloy contacts and .156-inch pitch deliver optimal signal transfer, while the right-angle mount orientation offers flexibility in installation. Withstanding temperatures from -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component in any electronic setup.