833-024-558-102

Heilind Number:EDA833-024-558-102
Manufacturer:EDAC
Manufacturer Number:833-024-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green color adds a touch of style while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a single row layout and a pitch of .156 inches, this connector offers seamless integration into your setup. Crafted with precision, it features 24 copper alloy contacts, guaranteeing efficient power transmission. The right-angle mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity game with this essential component.