833-024-558-104

Heilind Number:EDA833-024-558-104
Manufacturer:EDAC
Manufacturer Number:833-024-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-104

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional functionality. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable and secure connections. Featuring a single row design with 24 positions and a pitch of .156 inches, it offers ample room for your PCB needs. The right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity game with this essential component.