833-024-558-108

Heilind Number:EDA833-024-558-108
Manufacturer:EDAC
Manufacturer Number:833-024-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-108

Detailed Description

Enhance connectivity within your PCB system with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts reliable performance, with a 3A amperage capacity suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With one row and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy integration, and the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for seamless board-to-board connections.