833-024-558-201

Heilind Number:EDA833-024-558-201
Manufacturer:EDAC
Manufacturer Number:833-024-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-201

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Boasting a vibrant Green color, it not only stands out visually but also offers exceptional functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, this connector ensures reliable power delivery, rated at 3 A. Featuring two rows and 24 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its Right Angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding PCB applications, this connector is a must-have in your electronic toolkit. Elevate your connectivity experience with this essential component.