833-024-558-202

Heilind Number:EDA833-024-558-202
Manufacturer:EDAC
Manufacturer Number:833-024-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 24 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient power transfer, with a current rating of 3 A. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for demanding electronic projects, this connector is a crucial component for seamless board-to-board connections.