833-024-558-203

Heilind Number:EDA833-024-558-203
Manufacturer:EDAC
Manufacturer Number:833-024-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-203

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector, designed for seamless integration in various electronic applications. With a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable performance even in demanding environments. The 24-position connector, featuring Copper Alloy contacts, facilitates efficient data transmission with a current rating of 3 A. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this connector for robust and secure linkages within your electronic system.