833-024-558-603

Heilind Number:EDA833-024-558-603
Manufacturer:EDAC
Manufacturer Number:833-024-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a reliable 3 A amperage, perfect for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance. Featuring a single row with 24 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Trust in our connector to provide efficient and secure board-to-board connectivity for your projects.