833-024-558-604

Heilind Number:EDA833-024-558-604
Manufacturer:EDAC
Manufacturer Number:833-024-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-604

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. With a single row design and 24 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contact material guarantees secure and efficient connections, while the .156 inch pitch and .2 inch row spacing facilitate easy integration. Designed for right angle mount orientation, it fits seamlessly into your setup. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality and precision for seamless board-to-board connectivity in your projects.