833-024-558-608

Heilind Number:EDA833-024-558-608
Manufacturer:EDAC
Manufacturer Number:833-024-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-608

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector in a sleek green hue. With an amperage rating of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 24 copper alloy contacts, it's perfect for seamless PCB integration. The .156-inch pitch and .2-inch row spacing offer precise connectivity. Designed for right-angle mounting, it effortlessly fits into your assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connections.