833-024-558-802

Heilind Number:EDA833-024-558-802
Manufacturer:EDAC
Manufacturer Number:833-024-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-802

Detailed Description

Enhance connectivity within your circuit boards with this high-performance Card Edge Connector. Designed for optimal power transfer, it features a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliability in demanding applications. With two rows and 24 positions, it offers ample connectivity options, while its right-angle mount orientation allows for space-efficient installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.