833-024-558-803

Heilind Number:EDA833-024-558-803
Manufacturer:EDAC
Manufacturer Number:833-024-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Its vibrant Green hue not only stands out visually but also signifies its eco-friendly construction, crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row design and 24 positions, this connector offers ample connectivity options, all powered by a 3A current rating. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for versatility, it features a Right Angle mount orientation and performs flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this indispensable connector, a cornerstone of efficient and high-performance PCB systems.