833-024-558-804

Heilind Number:EDA833-024-558-804
Manufacturer:EDAC
Manufacturer Number:833-024-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in harsh environments. Its copper alloy contact material and right-angle mount orientation offer seamless and efficient connections. The connector's dual-row design, with 24 positions and a pitch of .156 inches, provides ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.