833-024-558-807

Heilind Number:EDA833-024-558-807
Manufacturer:EDAC
Manufacturer Number:833-024-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in various applications. With a double-row design and 24 positions, this connector offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Its Right Angle mount orientation is perfect for space-saving layouts. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for your electronic projects. Upgrade your setups with this essential component in the PCB Connectors category.