833-024-558-808

Heilind Number:EDA833-024-558-808
Manufacturer:EDAC
Manufacturer Number:833-024-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-808

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 24 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and precise pitch of .156 inches ensure efficient signal transmission. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this must-have component for seamless board-to-board connections.