833-024-558-812

Heilind Number:EDA833-024-558-812
Manufacturer:EDAC
Manufacturer Number:833-024-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-558-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, offering 24 positions for versatile connectivity. Its right-angle mount orientation enables space-saving installation on your board, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your electronics with this essential component, perfect for a wide range of applications.