833-024-559-108

Heilind Number:EDA833-024-559-108
Manufacturer:EDAC
Manufacturer Number:833-024-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 24 positions, perfect for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable performance. With a pitch of .156 inches and right-angle mount orientation, it offers flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this high-quality connector, a must-have in every electronics enthusiast's toolkit.