833-024-559-112

Heilind Number:EDA833-024-559-112
Manufacturer:EDAC
Manufacturer Number:833-024-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-112

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, it stands out for both its visual appeal and functionality. Boasting a 3 A amperage capacity, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With one row and 24 positions, it offers ample connectivity options for your PCB designs. The Copper Alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precision in connection. Designed for right-angle mounting, it's versatile for various assembly configurations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Explore seamless board-to-board connectivity with this essential component.