833-024-559-201

Heilind Number:EDA833-024-559-201
Manufacturer:EDAC
Manufacturer Number:833-024-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless integration on your PCBs. Its right-angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in electronics. Trust in the quality and efficiency of this connector to meet your connectivity needs.