833-024-559-202

Heilind Number:EDA833-024-559-202
Manufacturer:EDAC
Manufacturer Number:833-024-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-024-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-024-559-202

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch spacing, this connector offers seamless integration for up to 24 positions. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connections with this essential component, ideal for various applications in the electronics industry.